The TNPW Series 118kR 0.1% 2-Terminal Chip Resistor from Vishay is a high-precision component designed for demanding applications. This moisture-resistant resistor meets the stringent requirements of automotive electronics, as specified in AEC-Q200. It operates within a temperature range of -55°C to 125°C, making it suitable for use in a variety of environments. The resistor is packaged in a compact 2010 case and is available in quantities of 1000 on tape and reel for convenient handling. With a maximum power dissipation of 400 milliwatts, this chip resistor is designed to efficiently manage heat and maintain reliable performance. Its dimensions are 0.03 inch in height, 0.197 inch in length, and 0.098 inch in width.
Vishay TNPW2010118KBEEY technical specifications.
| Package/Case | 2010 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.03inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 118kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW2010118KBEEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.