The TNPW2010 191 ohm 0.1% resistor is a surface mount device with a 2010 package case. It measures 0.03 inch in height, 0.197 inch in length, and 0.098 inch in width. The resistor's maximum power dissipation is 400 milliwatts, and it operates between -55°C and 125°C. Available in tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2010 |
| Height | 0.03inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 191R |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.098inch |
| RoHS | Not Compliant |