RES SMD 150K OHM 0.1% 1/2W 2512
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW2512150KBEEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW2512150KBEEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.