Vishay TNPW2512220RBEEY technical specifications.
| Package/Case | 2512 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW2512220RBEEY to view detailed technical specifications.
No datasheet is available for this part.