The TNPW2512221RBETG is a fixed chip resistor from Vishay, featuring a resistance of 221 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 500 milliwatts and operates within a temperature range of -55°C to 125°C. The resistor is packaged in a 2512 case and is available in quantities of 2000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW2512221RBETG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 221R |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.122inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW2512221RBETG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.