The TNPW251247K5FHEY is a 47.5k ohm, 1% tolerance, 500mW power dissipation, 2-terminal chip resistor from Vishay. It is available in a 2512 package and features moisture resistant and automotive AEC-Q200 compliance. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel with 1000 units per package.
Vishay TNPW251247K5FHEY technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW251247K5FHEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.