The TNPW2512510KBEEY is a 510 kilohm, 0.1% tolerance, 500 milliwatt power dissipation, two-terminal surface mount device (SMD) chip resistor from Vishay. It is available in a 2512 package with a height of 0.03 inch, a length of 0.248 inch, and a width of 0.122 inch. This resistor operates over a temperature range of -55 degrees Celsius to 125 degrees Celsius and meets the standards for automotive applications as specified in AEC-Q200 and is compliant with RoHS regulations. The TNPW2512510KBEEY is packaged in a tape and reel format, with 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 510kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.122inch |
| RoHS | Compliant |