TOIM4232 SIR Endec for IrDA® Applications Integrated Interface Circuit
Vishay TOIM4232-TR1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 2mA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3.6V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.