Sign in to ask questions about the Vishay TOIM4232-TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TOIM4232-TR3 technical specifications.
| Package/Case | SOIC |
| Data Rate | 115.2Kbps |
| Height | 2.25mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 0.75mm |
| Touchscreen | Infrared (IR) |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TOIM4232-TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
