
The TOIM5232-TR3 is a surface mount RS-232 interface IC from Vishay with a conversion rate of 115KS/s. It operates over a temperature range of -25°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device has a supply current of 2mA and is available in a QFN package. The TOIM5232-TR3 is RoHS compliant and is packaged in tape and reel quantities of 6000 units.
Sign in to ask questions about the Vishay TOIM5232-TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TOIM5232-TR3 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 115KS/s |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Vishay TOIM5232-TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.