The TOMC16031001BT3 is a 16-terminal resistor network from Vishay with a resistance of 1000 Ohms and a tolerance of 0.1%. It has a package length of 11.176mm, width of 5.59mm, and height of 2.03mm. The resistor network operates within a temperature range of -55 to 125 degrees Celsius.
Vishay TOMC16031001BT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Package Length | 11.176 |
| Tolerance | 0.1 |
| Package Width | 5.59 |
| Package Height | 2.03 |
| Series | TOMC |
| Resistance | 1000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.