Array/Network Resistor, Isolated, Thin Film, 0.75W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2244, DIP-16, HALOGEN FREE AND ROHS COMPLIANT
Vishay TOMCT16031002BT5 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 11.176 |
| Tolerance | 0.1 |
| Package Width | 5.59 |
| Package Height | 2.03 |
| Manufacturer Series | TOMC |
| Series | TOMC |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.