
P-channel, small-signal JFET transistor for general-purpose applications. Features a continuous drain current of 580mA and a drain-to-source breakdown voltage of -20V. Offers a maximum power dissipation of 350mW and a low on-resistance of 650mΩ. Packaged in a compact SOT-23-3 surface-mount case, this RoHS-compliant component operates from -55°C to 150°C.
Vishay TP0101K-T1-E3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 580mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 420mR |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 650mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Nominal Vgs | -700mV |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Rds On Max | 650mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 25ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP0101K-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
