
P-channel JFET with 60V Vdss and 270mA continuous drain current. Features low 6 Ohm drain-source on-resistance and 800mW power dissipation. Operates from -55°C to 150°C, packaged in TO-226AA (TO-92) for through-hole mounting. Includes fast switching times with turn-on delay of 2.4ns and fall time of 15.5ns. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TP0610KL-TR1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226AA |
| Continuous Drain Current (ID) | 270mA |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 10R |
| Fall Time | 15.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.016oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP0610KL-TR1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.