The TP0610T is a P-channel JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 120mA and a drain to source voltage of -60V. The device is packaged in a SOT-23-3 package and is available in quantities of 1000. The TP0610T is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay TP0610T technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | -60V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| Series | TP0 |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.