Sign in to ask questions about the Vishay TP1220L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TP1220L technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Breakdown Voltage | 120V |
| Drain to Source Resistance | 20R |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TP1220L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.