
Solid Tantalum Capacitor, 10µF capacitance, 10V voltage rating, and 10% tolerance. Features 3.4Ω ESR, 1µA leakage current, and 150mA ripple current. Operates from -55°C to 125°C with a maximum dissipation factor of 6%. Packaged in a 3.2 x 1.6 x 1.6mm SMD/SMT case (3216 metric, 1206 imperial) on tape and reel.
Sign in to ask questions about the Vishay TP3A106K010C3400AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TP3A106K010C3400AS technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.4R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | TP3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP3A106K010C3400AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
