
Solid Tantalum Capacitor, 22µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 3.5mm x 2.8mm x 1.9mm B case (3528 metric) for surface mount applications. Offers a low ESR of 1.9Ω, leakage current of 2.2µA, and ripple current of 210mA. Operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Vishay TP3B226M010C1900AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TP3B226M010C1900AS technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TP3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP3B226M010C1900AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.