
Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125°C Automotive T/R
Vishay TP3C105K050C1600AS technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 2.8mm |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | TP3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP3C105K050C1600AS to view detailed technical specifications.
No datasheet is available for this part.