
Solid tantalum capacitor with 10µF capacitance and 20% tolerance, rated for 6.3V DC. Features a low ESR of 5Ω, 70mA ripple current, and 630nA leakage current. This surface mount component utilizes a tantalum dielectric and operates across a -55°C to 125°C temperature range. The M case package measures 1.6mm x 0.85mm x 0.9mm with a 0.6mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | M |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 0.9mm |
| Lead Pitch | 0.6mm |
| Leakage Current | 630nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.85mm |
| RoHS | Compliant |
