
Solid Tantalum Capacitor, 1uF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 10 Ohm ESR, 6% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C with a ripple current of 70mA. Packaged in an R case (2.05 x 1.35 x 1.6mm) for surface mounting, supplied on tape and reel.
Vishay TP8R105M025C technical specifications.
| Capacitance | 1uF |
| Package/Case | R |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.6mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.