
The TPC20AHM3/86A is a unidirectional transient voltage suppressor with a maximum operating temperature of 185°C and a maximum power dissipation of 1.5kW. It has a minimum breakdown voltage of 19V and a maximum reverse leakage current of 1uA. The device is packaged in a TO-277A case and is suitable for surface mount applications. The TPC20AHM3/86A is RoHS compliant and available in quantities of 1500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-277A |
| Clamping Voltage | 27.7V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 54.2A |
| Mount | Surface Mount |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |