
The TPSMA16A/11T is a unidirectional surge protector diode with a clamping voltage of 22V and a peak pulse power of 400W. It operates over a temperature range of -65°C to 185°C and can handle a maximum surge current of 40A. The diode is packaged in a DO-214AC case and is available in quantities of 1800 per reel. It is suitable for use in power distribution applications.
Sign in to ask questions about the Vishay TPSMA16A/11T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TPSMA16A/11T technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 22V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMA16A/11T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
