
The TPSMA20HE3/5AT is a unidirectional transient voltage suppressor with a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 400W and a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AC case and is suitable for surface mount applications. It is RoHS compliant and has a maximum surge current of 40A.
Vishay TPSMA20HE3/5AT technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.1V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 18V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 16.2V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 16.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
