The TPSMA22AHE3_A/H is a surface mount Zener diode with a minimum breakdown voltage of 20.9V and a peak pulse current of 13.1A. It can withstand a peak pulse power of 400W and has a reverse standoff voltage of 18.8V. The diode is RoHS compliant and part of the Automotive, AEC-Q101, PAR series. It is available in tape and reel packaging with 1800 units per package.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Height | 2.29mm |
| Length | 4.5mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| Weight | 0.002258oz |
| Width | 2.9mm |
| RoHS | Compliant |