
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AC package. Features a peak pulse power rating of 400W and a reverse standoff voltage of 25.6V. Offers a breakdown voltage range of 28.5V to 31.5V, with a clamping voltage of 41.4V. Operates across a temperature range of -65°C to 185°C, with a maximum reverse leakage current of 1µA and a maximum surge current of 40A. This AEC-Q101 qualified component is RoHS compliant and packaged on tape and reel.
Vishay TPSMA30AHE3/61T technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMA30AHE3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
