The TPSMA30AHE3_A/H is a unidirectional Zener diode with a breakdown voltage of 28.5V and a peak pulse current of 9.7A. It is available in a surface mount SMA package and is suitable for use in automotive applications. The diode has a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. It is RoHS compliant and meets the AEC-Q101 standard.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Length | 4.5mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| Weight | 0.002258oz |
| Width | 2.9mm |
| RoHS | Compliant |