The TPSMB27A-E3/52T is a unidirectional surge suppressor diode with a clamping voltage of 37.5V and a minimum breakdown voltage of 25.7V. It is designed for surface mount applications and has a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. The diode has a maximum reverse leakage current of 1uA and a maximum surge current of 75A. It is available in a DO-214AA package and is packaged on a tape and reel with 750 units per package.
Vishay TPSMB27A-E3/52T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.