The TPSMC22AHE3_B/H is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. It features a breakdown voltage of 20.9V to 23.1V and a non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a DO-214AB package type, a 2-terminal device with a dual terminal position. It is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Vishay TPSMC22AHE3_B/H technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.8 |
| Breakdown Voltage-Min | 20.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 23.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.