The TPSMC30AHE3/57T is a unidirectional transient voltage suppressor from Vishay, featuring a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AB case and is suitable for surface mount applications. It is RoHS compliant and has a maximum clamping voltage of 41.4V.
Sign in to ask questions about the Vishay TPSMC30AHE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TPSMC30AHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 41.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 36.2A |
| Mount | Surface Mount |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMC30AHE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
