The TPSMC30AHE3/9AT is a unidirectional Zener diode with a minimum breakdown voltage of 28.5V and a maximum clamping voltage of 41.4V. It is designed for surface mount applications and has a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. The diode has a maximum reverse leakage current of 1uA and a maximum surge current of 36.2A. It is RoHS compliant and meets the AEC-Q101 standard for automotive applications.
Vishay TPSMC30AHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 36.2A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
No datasheet is available for this part.