Unidirectional TVS diode surge suppressor, 400W peak pulse power, 17.8A peak pulse current. Features 13.6V reverse standoff voltage, 15.2V minimum breakdown voltage, and 22.5V clamping voltage. Operates from -65°C to 185°C with 1µA leakage current. Surface mount DO-220AA package, 1 channel, 1 element, RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-220AA |
| Clamping Voltage | 22.5V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | TPSMP |
| Termination | SMD/SMT |
| RoHS | Compliant |