The TPSMP27AHM3/84A is a unidirectional Zener diode with a minimum breakdown voltage of 25.7V and a maximum reverse leakage current of 1uA. It is packaged in a DO-220AA case and is designed for surface mount applications. The diode has a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. It is RoHS compliant and meets AEC-Q101 and PAR standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TPSMP27AHM3/84A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TPSMP27AHM3/84A technical specifications.
| Package/Case | DO-220AA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.7A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR®, eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMP27AHM3/84A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.