
Unidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 9.7A peak pulse current. Features a 25.6V reverse standoff voltage and 28.5V minimum breakdown voltage, with a clamping voltage of 41.4V. Designed for surface mount applications in a DO-220AA package, operating from -65°C to 185°C. This lead-free, RoHS compliant component is suitable for automotive applications.
Vishay TPSMP30AHE3/84A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR®, eSMP® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMP30AHE3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.