
Unidirectional TVS Diode, 250W Peak Pulse Power, 5.8V Working Voltage, and 10.5V Clamping Voltage. Features a minimum breakdown voltage of 6.45V, maximum reverse leakage current of 300µA, and maximum surge current of 40A. This surface mount component, housed in a DO-220AA package, operates within a temperature range of -65°C to 185°C. RoHS compliant and halogen-free.
Vishay TPSMP6.8AHM3/84A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 10.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 250W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR®, eSMP® |
| Termination | SMD/SMT |
| Weight | 0.000847oz |
| Width | 2.18mm |
| Working Voltage | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMP6.8AHM3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
