The TR021-1UH-10 is a high frequency wirewound inductor with a molded protection style and an inductance of 1uH. It has a tolerance of 10% and is tested at a frequency of 25M. The maximum DC current is 0.445A and the maximum DC resistance is 0.9 ohms. The inductor has a minimum quality factor of 35 and a minimum self resonant frequency of 230M. It is available in an axial lead style with a product length of 6.85mm and a product diameter of 2.67mm. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay TR021-1UH-10 technical specifications.
| Type | High Frequency |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.445A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 230MHz |
| Lead Style | Axial |
| Product Length | 6.85mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TR021-1UH-10 to view detailed technical specifications.
No datasheet is available for this part.