Inductor High Frequency Molded Wirewound 12uH 10% 2.5MHz 35Q-Factor 305mA 1.9Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Inductance | 12uH |
| Lead/Base Style | Axial |
| Length | 7.85mm |
| Max DC Current | 305mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |