Inductor High Frequency Molded Wirewound 220nH 10% 25MHz 35Q-Factor 1.9A 50mOhm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Inductance | 220nH |
| Lead/Base Style | Axial |
| Length | 10.03mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |