Inductor High Frequency Molded Wirewound 5.6uH 10% 7.9MHz 25Q-Factor 1.035A 280mOhm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Inductance | 5.6uH |
| Lead/Base Style | Axial |
| Length | 12.5mm |
| Max DC Current | 1.035A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |