The TR026390KR10 is a general purpose inductor with a nominal inductance of 39uH and a tolerance of 10%. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The inductor is shielded and has a DC resistance of 0.65 ohms. It is rated for a maximum current of 1.07A and has a self resonance frequency of 22MHz. The inductor is available in a through-hole package with an axial terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TR026390KR10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Package Length | 23.88 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 1.07 |
| Self Resonance Frequency | 22 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TR026390KR10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.