The TR0265R6KR10 is a general purpose inductor from Vishay with a nominal inductance of 5.6uH and a minimum quality factor of 45. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The inductor is rated for a maximum current of 1.005A and has a DC resistance of 0.745 ohms. It is available in a through-hole package with an axial terminal placement.
Sign in to ask questions about the Vishay TR0265R6KR10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR0265R6KR10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Package Length | 23.88 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.745 |
| Rated Current-Max | 1.005 |
| Self Resonance Frequency | 80 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TR0265R6KR10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.