The TR026680KR10 is a general purpose inductor from Vishay with a nominal inductance of 68uH and a tolerance of 10%. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The inductor is rated for a maximum current of 0.685A and has a DC resistance of 1.6 ohms. It is available in an axial package with a length of 23.88mm and is not shielded.
Vishay TR026680KR10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Package Length | 23.88 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.685 |
| Self Resonance Frequency | 16 |
| Quality Factor-Min (at L-nom) | 65 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.