
Solid tantalum capacitor with 1µF capacitance and 20V DC rating. Features 10% tolerance, 3 Ohm ESR, and 160mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 3.2 x 1.6 x 1.8mm (L x W x H) package.
Vishay TR3A105K020C3000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 4 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A105K020C3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
