
Solid tantalum capacitor, polarized, 1 µF capacitance, 25V DC rated voltage, 10% tolerance. Features a 1206 (3216 metric) surface mount case code with a maximum operating temperature of 125°C. Offers 4% dissipation factor, 4Ω ESR, and 500nA leakage current. RoHS compliant, lead-free, and suitable for general-purpose applications. Packaged in tape and reel.
Vishay TR3A105K025C4000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A105K025C4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
