Vishay TR3A105K025D4000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4R |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A105K025D4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
