
Solid Tantalum Capacitor, 1µF capacitance, 20V voltage rating, and 20% tolerance. Features a 3R equivalent series resistance (ESR) and 4% dissipation factor. Operates from -55°C to 125°C with a maximum ripple current of 160mA. Surface mountable in a 3216 metric case code (1206 imperial), measuring 3.2mm x 1.6mm x 1.6mm. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay TR3A105M020C3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TR3A105M020C3000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A105M020C3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.