
Solid tantalum capacitor, polarized, 10 µF capacitance, 16V DC rated voltage, 10% tolerance. Features a 1206 surface mount case code (3216 metric), 1.6mm height, 1.6mm width, and 3.2mm length. Offers 1.7Ω ESR, 1.6µA leakage current, and 210mA ripple current. Operating temperature range from -55°C to 125°C, with RoHS compliance.
Vishay TR3A106K016C1700 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Frequency | 12.288MHz |
| Frequency Tolerance | 0.002% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A106K016C1700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.