Solid tantalum capacitor, 10µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a 3216 metric case size (1206 imperial) with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Offers 2 Ohm ESR, 6% dissipation factor, and 600nA leakage current. Operates from -55°C to 125°C, with a ripple current of 190mA. Packaged in tape and reel for surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TR3A106K6R3D2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.6mm |
| Leakage Current | 600nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A106K6R3D2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
