Solid tantalum capacitor with 15µF capacitance and 10V voltage rating. Features 10% tolerance, 2 Ohm ESR, and 1.5µA leakage current. Operates from -55°C to 125°C with a ripple current of 190mA. Surface mountable in a 3216 metric / 1206 imperial case, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel for automated assembly.
Vishay TR3A156K010C2000 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A156K010C2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.