
The TR3A226M6R3D2000 is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 6.3V. It has a tolerance of 20% and is available in a 1206 package type. The capacitor is constructed with a flat design and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in surface mount technology (SMT) applications.
Vishay TR3A226M6R3D2000 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.6mm |
| Leakage Current | 1.4uA |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A226M6R3D2000 to view detailed technical specifications.
No datasheet is available for this part.